Metcal SxP 0.4 mm Conical 8.6 mm Soldering Iron Tip for use with MFR-H1-SC2
- RS Stock No.:
- 612-4411
- Distrelec Article No.:
- 182-01-414
- Mfr. Part No.:
- SFP-CN04
- Manufacturer:
- Metcal
Bulk discount available
Subtotal (1 unit)*
PHP1,598.65
(exc. VAT)
PHP1,790.49
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP1,598.65 |
| 25 - 49 | PHP1,550.70 |
| 50 + | PHP1,504.17 |
*price indicative
- RS Stock No.:
- 612-4411
- Distrelec Article No.:
- 182-01-414
- Mfr. Part No.:
- SFP-CN04
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Tip Shape | Conical | |
| Model Number | SxP | |
| Product Type | Soldering Iron Tip | |
| For Use With | MFR-H1-SC2 | |
| Tip Series | SFP | |
| Tip Width | 0.4 mm | |
| Tip Length | 8.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Conical | ||
Model Number SxP | ||
Product Type Soldering Iron Tip | ||
For Use With MFR-H1-SC2 | ||
Tip Series SFP | ||
Tip Width 0.4 mm | ||
Tip Length 8.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
MFR-HSR Cartridge Solder / Rework Hand piece
Compatible with all MFR series soldering / rework systems
Use SFP Series tip cartridges - designed for use with lead free solder
Uses Metcal Smart Heat ® Technology
Package of Ten
Station Irons - OKI/ Metcal
Related links
- Metcal SxP 0.4 mm Conical 8.6 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 0.4 mm Conical 14.9 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 1.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 2.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 1.5 mm Hoof 11.6 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 3.5 mm Hoof 17.78 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 2 mm Chisel 16.04 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 2 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2
