Sollatek Voltage Stabiliser 230 V ac 4 A, 920VA, Desktop
- RS Stock No.:
- 548-9385
- Mfr. Part No.:
- 98204000/01
- Manufacturer:
- Sollatek
Bulk discount available
Subtotal (1 unit)*
PHP16,130.13
(exc. VAT)
PHP18,065.75
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 2 | PHP16,130.13 |
| 3 - 4 | PHP15,904.31 |
| 5 - 9 | PHP15,586.23 |
| 10 - 14 | PHP15,274.52 |
| 15 + | PHP14,969.01 |
*price indicative
- RS Stock No.:
- 548-9385
- Mfr. Part No.:
- 98204000/01
- Manufacturer:
- Sollatek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sollatek | |
| Product Type | Voltage Stabiliser | |
| Input Voltage | 230 V ac | |
| Output Voltage | 230 V ac | |
| Output Power | 920VA | |
| Output Current | 4A | |
| Mount Type | Desktop | |
| Maximum Operating Frequency | 75Hz | |
| Overall Length | 161mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Frequency | 45Hz | |
| Minimum Operating Temperature | 0°C | |
| Overall Width | 131mm | |
| Series | SVS | |
| Electrical Phase | 1 | |
| Overall Depth | 277 mm | |
| Standards/Approvals | ISO 9001/2008 | |
| Select all | ||
|---|---|---|
Brand Sollatek | ||
Product Type Voltage Stabiliser | ||
Input Voltage 230 V ac | ||
Output Voltage 230 V ac | ||
Output Power 920VA | ||
Output Current 4A | ||
Mount Type Desktop | ||
Maximum Operating Frequency 75Hz | ||
Overall Length 161mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Frequency 45Hz | ||
Minimum Operating Temperature 0°C | ||
Overall Width 131mm | ||
Series SVS | ||
Electrical Phase 1 | ||
Overall Depth 277 mm | ||
Standards/Approvals ISO 9001/2008 | ||
Microprocessor Controlled Voltage Stabilisers - SVS Range
From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across a very wide range, and maintains an output voltage that is accurate to within fine tolerances. The Voltright voltage stabiliser have microprocessor controlled operation resulting in extremely fast reaction times.
Suitable for all electronic and electrical devices, Sollatek voltage stabilisers are particularly useful in applications such as medical refrigeration and air conditioning.
Features and Benefits:
• All-electronic construction with no moving parts
• Easy to install and has a small foot print
• Input Range: 230Vac -29% → +23%
• Output Accuracy: Input = 171 → 275V, Output = 230Vac ± 6%, Input = 164 → 171V, Output = 230Vac ± 10%, Input = 274 → 285V, Output = 230Vac ± 10%
• Correction Speed: 750Volts / Second
• Response Within 15 Millisecond
• Wave form distortion: None
• Electronic switching
• Frequency: 45-75Hz
• Input connection: UK13 = BS1363 3 Pin (Flat Blade) Plug, Euro = Schuko Plug , TC = Screw terminals
• Output connection: UK13 = BS1363 3 Pin (Flat Blade) Socket, Euro = Schuko Socket, TC = Screw terminals
RS-Nr. Plug type
548-9414 UK (15 AMP BS546 SOCKET)
707-9832 EU
548-9420 Connection Terminal
548-9442 Connection Terminal
707-9839 EU
707-9867 UK
707-9820 EU
848-4493 Connection Terminal
707-9836 EU
548-9391 UK (Alternative with EU plug: 707-9839)
548-9436 Connection Terminal
848-4507 Connection Terminal
548-9458 Connection Terminal
707-9826 EU
848-4490 UK
848-4497 Connection Terminal
707-9876 UK
707-9845 EU
548-9379 UK (Alternative with EU plug: 707-9826)
707-9864 EU
548-9385 UK (Alternative with EU plug: 707-9820)
311-5880 UK (Alternative with EU plug: 707-9845)
522-7121 UK
311-5919 UK
311-5830 UK
Standards
EN 50022 - 81- 82, EN 61000-4-2 to 4-6 & 4 -11
Related links
- Sollatek Voltage Stabiliser 230 V 4 A Desktop
- Sollatek Voltage Stabiliser 230 V ac 8 A Desktop
- Sollatek Voltage Stabiliser 230 V 10 A Desktop
- Sollatek Voltage Stabiliser 230 V 2 A Desktop
- Sollatek Voltage Stabiliser 230 V 16 A Desktop
- Sollatek Voltage Stabiliser 230 V 8 A Desktop
- Sollatek Voltage Stabiliser 230 V ac 15 A Desktop
- Sollatek Voltage Stabiliser 230 V ac 16 A, 3680VA
