Sollatek Voltage Stabiliser 230V ac 2A Over Voltage and Under Voltage, 460VA UK Plug, Desktop
- RS Stock No.:
- 548-9379
- Mfr. Part No.:
- 98202000/01
- Manufacturer:
- Sollatek
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP16,130.13
(exc. VAT)
PHP18,065.75
(inc. VAT)
- RS Stock No.:
- 548-9379
- Mfr. Part No.:
- 98202000/01
- Manufacturer:
- Sollatek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sollatek | |
| Input Voltage | 230V ac | |
| Output Voltage | 230V ac | |
| Output Power | 460VA | |
| Output Current | 2A | |
| Mounting Type | Desktop | |
| Maximum Operating Frequency | 75Hz | |
| Maximum Temperature | +55°C | |
| Minimum Operating Frequency | 45Hz | |
| Minimum Temperature | 0°C | |
| Voltage Protection Mode | Under and Over Voltage | |
| Standards Met | ISO9001:2008 | |
| Terminal Contact Type | UK Plug | |
| Protection Type | Over Voltage and Under Voltage | |
| Electrical Phase | 1 | |
| Wiring Configuration | L N E | |
| Select all | ||
|---|---|---|
Brand Sollatek | ||
Input Voltage 230V ac | ||
Output Voltage 230V ac | ||
Output Power 460VA | ||
Output Current 2A | ||
Mounting Type Desktop | ||
Maximum Operating Frequency 75Hz | ||
Maximum Temperature +55°C | ||
Minimum Operating Frequency 45Hz | ||
Minimum Temperature 0°C | ||
Voltage Protection Mode Under and Over Voltage | ||
Standards Met ISO9001:2008 | ||
Terminal Contact Type UK Plug | ||
Protection Type Over Voltage and Under Voltage | ||
Electrical Phase 1 | ||
Wiring Configuration L N E | ||
Note
2AMP UNIT HAS BEEN DERATED FOR UK MARKET TO 1A
Standards
EN 50022 - 81- 82, EN 61000-4-2 to 4-6 & 4 -11
Related links
- Sollatek Voltage Stabiliser 230 V ac 4 A Desktop
- Sollatek Voltage Stabiliser 230 V 2 A Desktop
- Sollatek Voltage Stabiliser 230 V ac 8 A Desktop
- Sollatek Voltage Stabiliser 230 V 4 A Desktop
- Sollatek Voltage Stabiliser 230 V 16 A Desktop
- Sollatek Voltage Stabiliser 230 V 8 A Desktop
- Sollatek Voltage Stabiliser 230 V 10 A Desktop
- Sollatek Voltage Stabiliser 230 V ac 15 A Desktop

