RS PRO Battery Soldering Iron, 240 V, 15 W, for use with 30W Cordless Iron
- RS Stock No.:
- 545-008
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP11,737.31
(exc. VAT)
PHP13,145.79
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Limited stock
- 33 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,737.31 |
*price indicative
- RS Stock No.:
- 545-008
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron | |
| Power Type | Battery | |
| Sub Type | Soldering Iron | |
| Power Rating | 15W | |
| Input Voltage | 240 V | |
| Plug Type | UK | |
| For Use With | 30W Cordless Iron | |
| Soldering Tip Temperature | 350°C | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron | ||
Power Type Battery | ||
Sub Type Soldering Iron | ||
Power Rating 15W | ||
Input Voltage 240 V | ||
Plug Type UK | ||
For Use With 30W Cordless Iron | ||
Soldering Tip Temperature 350°C | ||
Standards/Approvals RoHS, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Cordless Soldering Iron 15W
From the trusted RS PRO brand, this battery-powered soldering iron is the ultimate solution for mobile soldering applications. It features a rechargeable battery, the soldering iron can provide reliable power.
With interchangeable tips and accessories supplied, this versatile cordless soldering iron is ideal for professionals and hobbyists alike.
• 545-008 is a rechargeable battery powered soldering iron
• 547-846 is an interchangeable screwdriver tip
• 545-020 is an interchangeable standard tip
• 547-830 is an interchangeable fine tip
• 684-204 is a is a spare tip set
Features & Benefits
• Separation from mains supply eliminates voltage spikes/surges and absence of earth allows use on isolated/floating components
• Nominal power equivalent to 35W irons
• Rechargeable unit with built-in nickel-cadmium batteries
• Safety lock for power switch
• Operating temperature 350°C reached within 7 seconds
• Two light fittings mounted on tip holder provide illumination of soldering area
• Charging unit, RS Stock No 215-5225 (2 Pin Euro)
• Replacement Light RS Stock No 548-209
Supplied with
• Standard tip
• Cleaning sponge
• Spare lamp
• Screwdriver
Applications
Soldering irons are used to work and rework solder wire in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Aside from their suitability for electronics, they can also be used for brazing, branding and cutting vinyl canopy fabric. They are commonly used by:
• Engineers
• Electricians
• Metalworkers
• Jewelers
• Home inventors
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.
Features:
Supplied with
Standard tip, cleaning sponge, spare lamp, screwdriver.
Related links
- RS PRO Battery Soldering Iron 6 W
- Hakko Electric Soldering Iron 50 W, for use with T19 Series
- RS PRO Straight Conical Soldering Iron Tip for use with KBI-645 Battery Soldering Iron
- Weller Battery Soldering Iron for use with ToughSystem
- Antex Electronics Battery Soldering Iron 25 W
- Antex Electronics 25W Electric Soldering Iron Kit Digital Multimeter With Battery, Hex Allen
- Facom Electric Soldering Iron 15 W
- Antex Electronics Electric Soldering Iron 15 W


