Sollatek, LightningGuard iSense Surge Suppressor Unit 230 V ac Maximum Voltage Rating 6.5kA Maximum Surge Current Mains
- RS Stock No.:
- 522-7121
- Mfr. Part No.:
- 92900000
- Manufacturer:
- Sollatek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 522-7121
- Mfr. Part No.:
- 92900000
- Manufacturer:
- Sollatek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sollatek | |
| Suppressor Type | Mains Protector | |
| Maximum Voltage Rating | 230 V ac | |
| Mounting Type | Plug In | |
| Maximum Surge Current | 6.5kA | |
| Series | LightningGuard iSense | |
| Length | 145mm | |
| Depth | 60mm | |
| Height | 85mm | |
| Dimensions | 145 x 60 x 85mm | |
| Select all | ||
|---|---|---|
Brand Sollatek | ||
Suppressor Type Mains Protector | ||
Maximum Voltage Rating 230 V ac | ||
Mounting Type Plug In | ||
Maximum Surge Current 6.5kA | ||
Series LightningGuard iSense | ||
Length 145mm | ||
Depth 60mm | ||
Height 85mm | ||
Dimensions 145 x 60 x 85mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Spike & Surge Protection, Mains/Telephone Lines, Modem/Fax/Phone
Protection for modems, fax or telephone equipment against damage caused by spikes and surges on both 230Vac mains and the telephone line.
Automatic protection against mains over-voltage
Fast reaction - disconnects mains in just 10ms, and telephone line in 10ns
Reset if mains OK for pre-set period of 30 seconds
Diverts spikes on the incoming phone line to earth
Fast reaction - disconnects mains in just 10ms, and telephone line in 10ns
Reset if mains OK for pre-set period of 30 seconds
Diverts spikes on the incoming phone line to earth
Transient Voltage Suppressors (Mains, Domestic)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.
Related links
- Sollatek, AVS30 Surge Suppressor Unit 230 V ac Maximum Voltage Rating 6.5kA Maximum Surge Current Over Voltage
- Sollatek, AVS13 Surge Suppressor Unit 230 V ac Maximum Voltage Rating 6.5kA Maximum Surge Current Over Voltage
- Sollatek, Hivoltguard Surge Suppressor Unit 230 V Maximum Voltage Rating 6.5kA Maximum Surge Current Over Voltage
- Sollatek, AVS3P-0 Surge Suppressor Unit 230 V Maximum Voltage Rating 6.5kA Maximum Surge Current Over Voltage
- RS PRO Surge Suppressor Unit 230 V ac Maximum Voltage Rating 13.5kA Maximum Surge Current Mains Protector
- RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter
- Sollatek Voltage Switcher 230 V Maximum Voltage Rating 6.5kA Maximum Surge Current
- Sollatek, PureAC13 Surge Suppressor Unit 250 V Maximum Voltage Rating 13A Maximum Surge Current Mains Protector
