Hirschmann GDM 2P+E DIN 43650 A, Female Heavy Duty Power Connector, 250 V ac/dc Voltage
- RS Stock No.:
- 488-949
- Distrelec Article No.:
- 304-00-786
- Mfr. Part No.:
- 931957100 GDM 2011 black
- Manufacturer:
- Hirschmann
Bulk discount available
Subtotal (1 unit)**
PHP227.26
(exc. VAT)
PHP254.53
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 14 | PHP227.26 |
15 + | PHP222.51 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 200)
PHP108.265
(exc. VAT)
PHP121.257
(inc. VAT)
- RS Stock No.:
- 488-949
- Distrelec Article No.:
- 304-00-786
- Mfr. Part No.:
- 931957100 GDM 2011 black
- Manufacturer:
- Hirschmann
Related links
- Hirschmann GDM 2P+E DIN 43650 A 250 V ac/dc Voltage
- Hirschmann GDM 2P+E DIN 43650 A 250 V Voltage
- Hirschmann GDM 2P+E DIN 43650 A No, 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A 250 V ac/dc Voltage
- Hirschmann GDM 3P+E DIN 43650 A 250 V ac/dc Voltage
- Hirschmann GDME 2P+E DIN 43650 A No 400 V ac Voltage
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 24 V ac/dc Voltage
- Hirschmann GDML 2P+E DIN 43650 A 250 V ac/dc Voltage