Eaton MFD-AC-CP8, MFD-CP10 Series PLC I/O Module for Use with MFD-AC-CP8, MFD-CP10, Digital, Relay

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
478-9886
Mfr. Part No.:
265254 & MFD-R16
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

PLC I/O Module

Series

MFD-AC-CP8, MFD-CP10

Input Type

Digital

Number of Inputs

12

Number of Outputs

4 (Relay)

Output Type

Relay

For Use With

MFD-AC-CP8, MFD-CP10

Dimensions

90 x 88.1 x 44 mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

I/O Modules


Easy-MFD I/O modules clip to the rear of the CPU and may be selected as required for the application. The analogue I/O voltage range is 0 to +10Vdc

Note

To use one of these modules you will also need a Display Unit (typical stock no. 478-9836) and a PSU-CPU-logic Controller Module (typical stock no. 478-9858). If further I/O is required, mounting kit stock no. 479-6430 and digital expansion modules from the Easy range may be used.


Eaton MFD-Titan


The MFD-Titan multi-function display is available as modular components which can be assembled to suit your requirements.,One option is to use a display unit mounted on the front of a panel, coupled directly to a rear of panel PSU-CPU logic controller module (the data and supply lines are coupled through a connector which is integrated within one of the two 22.5mm diameter mounting bosses). With the addition of one of a choice of four clip-on digital and analogue I/O modules, you end up with a panel mounted controller which is equivalent in power and features to an easy800, combined with a flexible HMI.If you need additional I/O, a mounting kit is available which enables one of the digital expansion modules from the easy range to be used as well.,Alternatively, to add a flexible HMI to an easy controller, the display unit can be coupled through the panel to a display repeater module. This in turn is connected to an easy controller using the supplied five metre serial lead, which can be shortened (at the communication module end) if required. Two display repeater modules are available, one suits the easy500 and 700, the other suits the easy800.