Hanna Instruments HI 38018 Test Kit Free Chlorine
- RS Stock No.:
- 454-6926
- Mfr. Part No.:
- HI 38018
- Manufacturer:
- Hanna Instruments
Bulk discount available
Subtotal (1 unit)*
PHP13,760.77
(exc. VAT)
PHP15,412.06
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 1 unit(s) shipping from March 30, 2026
- Plus 12 unit(s) shipping from March 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP13,760.77 |
| 5 + | PHP13,347.95 |
*price indicative
- RS Stock No.:
- 454-6926
- Mfr. Part No.:
- HI 38018
- Manufacturer:
- Hanna Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanna Instruments | |
| Product Type | Test Kit Free Chlorine | |
| Standards/Approvals | No | |
| Weight | 647g | |
| Height | 115mm | |
| Length | 235mm | |
| Width | 175 mm | |
| Model Number | HI 38018 | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Product Type Test Kit Free Chlorine | ||
Standards/Approvals No | ||
Weight 647g | ||
Height 115mm | ||
Length 235mm | ||
Width 175 mm | ||
Model Number HI 38018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Free chlorine and total chlorine test kit
Chlorine is the most commonly used disinfectant in treating drinking water, waste water, swimming pools and for sterilisation in the agri-food business sector.
Chlorine present in water binds with bacteria so that only the free chlorine portion is still available to function as a disinfectant.
If the ratio of chlorine drops too low in relation to the pH, water develops an unpleasant taste and odour.
Free chlorine reacts with ammonia ions and organic compounds to form chlorine compounds.
These compounds together with the chloramines form combined chlorine.
Combined chlorine and free chlorine together make up the total chlorine.
Free chlorine has a much greater disinfectant effect than combined chlorine, whereas combined chlorine is more stable and less volatile.
These Checker Disk test kits are based on the DPD colorimetric method offering resolution and high accuracy.
Colour comparison disc changes colour on a continuous scale from very pale to very dark.
They use a reference tube and a tube in which the colour reaction is takes place.
The result is read by visually comparing the colour with the coloured disc. Use of the disc guarantees resolution and accuracy.
Stock no. 454-6926 (HANNA HI 38018)- free chlorinem 200 x Tests
Supplied with
Checker Disc, Chlorine Reagent, Demineralizer Bottle with Filter Cap, Glass Vials, Pipette
Related links
- Hanna Instruments HI 98201 pH Meter
- Hanna Instruments HI-98303 Conductivity Meter 1999μS/cm Battery 1 μS/cm
- Hanna Instruments HI 98107 pH Meter 0.1 pH Resolution, 14 pH Max
- Hanna Instruments HI-98308 Conductivity Meter 99μS/cm Battery 0.1 μS/cm
- Hanna Instruments HI-98311 Water Conductivity Meter 3999μS/cm Battery 1 μS/cm
- Hanna Instruments HI 98129 pH Meter 0.01 pH Resolution 60 °C Max
- Hanna Instruments HI 98127 pH Meter 0.1 pH Resolution 60 °C Max
- Hanna Instruments HI 991001N pH Meter 0.01 pH Resolution 105 °C Max
