- RS Stock No.:
- 444-4432
- Mfr. Part No.:
- TWDLMDA20DTK
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 444-4432
- Mfr. Part No.:
- TWDLMDA20DTK
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Twido Modular Controller
24 Vdc inputs
Non-isolated outputs
High Speed Counter: 5kHz (Single phase) 20KHz (Two phase)
Dimensions: H90 x W36 x D70mm
Non-isolated outputs
High Speed Counter: 5kHz (Single phase) 20KHz (Two phase)
Dimensions: H90 x W36 x D70mm
Schneider Electric Twido Base Units - Additional Info:
Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.
Small footprint reduces panel size for applications where space is limited
Flexible cabling choices (removable screw terminal blocks and spring-type connectors for expandable units), allowing quick and easy wiring
Suitable for applications requiring 10 - 264 I/O points
Compact controllers available with 10, 16, 24 or 40 I/O points
Each controller has an RS-485 programming port and stock no. 528-8643 also has an RJ45 ethernet port
Modular controllers available with 20 or 40 I/O points
All products in the Twido range meet the standards of the following regulatory agencies: IEC61131-2, UL1604/CSA C22.2 No.213 (class 1, division 2, groups A, B, C, D), CE and TÜV
Flexible cabling choices (removable screw terminal blocks and spring-type connectors for expandable units), allowing quick and easy wiring
Suitable for applications requiring 10 - 264 I/O points
Compact controllers available with 10, 16, 24 or 40 I/O points
Each controller has an RS-485 programming port and stock no. 528-8643 also has an RJ45 ethernet port
Modular controllers available with 20 or 40 I/O points
All products in the Twido range meet the standards of the following regulatory agencies: IEC61131-2, UL1604/CSA C22.2 No.213 (class 1, division 2, groups A, B, C, D), CE and TÜV
Maximum I/O configuration
In order to connect all digital Input/Output modules and analogue Input/Output modules to base controllers, units should be built on DIN rails starting from the right-hand side of the bases, according to the following rules:
10 and 16 I/O compact bases cannot be expanded
24 I/O compact bases, can accommodate up to a maximum of 4 modules
40 I/O compact bases, can accommodate up to a maximum of 7 modules
20 I/O modular bases, can accommodate up to a maximum of 4 modules
40 I/O modular bases, can accommodate up to a maximum of 7 modules
24 I/O compact bases, can accommodate up to a maximum of 4 modules
40 I/O compact bases, can accommodate up to a maximum of 7 modules
20 I/O modular bases, can accommodate up to a maximum of 4 modules
40 I/O modular bases, can accommodate up to a maximum of 7 modules
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Twido |
Output Type | Analogue, Transistor |
Supply Voltage | 24 V dc |
Number of Outputs | 8 |
Network Type | DeviceNet |
Programming Language Used | Ladder Logic |
Mounting Type | DIN Rail |
Minimum Operating Temperature | 0°C |
Width | 47.5mm |
Length | 90mm |
Program Capacity | 3000 Instructions |
Display Included | Yes |
Communication Port Type | RS232C, RS485 |
Dimensions | 90 x 47.5 x 70 mm |
Number of Communication Ports | 2 |
Output Current | 300 mA |
Depth | 70mm |
Maximum Operating Temperature | +55°C |