- RS Stock No.:
- 439-5037
- Mfr. Part No.:
- NTA
- Manufacturer:
- Weller
9 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,360.05
(exc. VAT)
PHP1,523.26
(inc. VAT)
Units | Per Unit |
1 + | PHP1,360.05 |
- RS Stock No.:
- 439-5037
- Mfr. Part No.:
- NTA
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
WSL Soldering Station Spares
Precision 65W soldering iron, only 2.5cm from tip to grip
Ergonomically designed, lightweight (39gm) handle with cool grip
Iron uses independent element and tip structure
Exceptionally fast thermal recovery
Hot tip-change facility
Ergonomically designed, lightweight (39gm) handle with cool grip
Iron uses independent element and tip structure
Exceptionally fast thermal recovery
Hot tip-change facility
Station Irons - Weller
Specifications
Attribute | Value |
---|---|
Tip Shape | Screwdriver |
Model Number | NTA |
For Use With | WMP, WMPT |
Tip Size | 1.6 mm |
Tip Series | NT |