Brady R6210 Black Label Printer Ribbon, 50mm Width
- RS Stock No.:
- 361-0650
- Mfr. Part No.:
- R6210
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 361-0650
- Mfr. Part No.:
- R6210
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| For Use With Printer Brand | Brady | |
| Works With Printer Models | TLS 2200, TLS-PC LINK | |
| Print Colour | Black | |
| Ribbon Length | 22.86m | |
| Ribbon Width | 50mm | |
| Series | R6200 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
For Use With Printer Brand Brady | ||
Works With Printer Models TLS 2200, TLS-PC LINK | ||
Print Colour Black | ||
Ribbon Length 22.86m | ||
Ribbon Width 50mm | ||
Series R6200 | ||
TLS2200 Thermal Transfer Printer
Portable printer, designed for marking wires and cables on site
Other Applications include heat shrink sleeving, component labelling and Engraved Plates Replacement labelling
The thermal printer provides excellent resolution and smudge and smear resistance
Automatically recognizes label material, size and printer settings
Wide range of materials, available in over 350 sizes including heat shrink sleeves, self lams, Engraved Plates Replacement labels, etc
Maximum 50mm label width, up to 1.3m, cutter, memory, symbols
PC connectivity using LabelMark software
Excellent water, oil and solvent resistance
Other Applications include heat shrink sleeving, component labelling and Engraved Plates Replacement labelling
The thermal printer provides excellent resolution and smudge and smear resistance
Automatically recognizes label material, size and printer settings
Wide range of materials, available in over 350 sizes including heat shrink sleeves, self lams, Engraved Plates Replacement labels, etc
Maximum 50mm label width, up to 1.3m, cutter, memory, symbols
PC connectivity using LabelMark software
Excellent water, oil and solvent resistance
Note
No software supplied, LabelMark Win 2.2 (RS Stock No.364-9620) available seperately.
Supplied with
A hard case containing a ribbon (R6210), battery, charger, PC cable and a cleaning card.
Related links
- Brady M61-R6210 Black Label Printer Ribbon, 50mm Width
- Brady M61-R10010 Black Label Printer Ribbon, 50mm Width
- Brady M61-R4310 Black Label Printer Ribbon, 50mm Width
- Brady M61-R6410 Black Label Printer Ribbon, 50mm Width
- Brady M61-R6010 Black Label Printer Ribbon, 50mm Width
- Brady M7-R6600 Black Label Printer Ribbon, 50mm Width
- Brady M61-R6610 Black Label Printer Ribbon, 50mm Width
- Brady M7-R6000 Black Label Printer Ribbon, 50mm Width
