- RS Stock No.:
- 328-1662
- Mfr. Part No.:
- EASY-PC-CAB
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 328-1662
- Mfr. Part No.:
- EASY-PC-CAB
- Manufacturer:
- Eaton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Eaton Easy 500/Easy 700 PC Programming Cable
The Eaton Easy 500/Easy 700 2m PC programming cable is designed for connection to a PC to enable program download or upload or online monitoring. It has a 9-pin SUB-D RS-232 serial port. This product is used with Easy 500 series, Easy 700 series.
Note
:
(Figures in brackets in onboard I/O and outputs columns are for transistor output types)
Eaton Easy 200, 400, 500, 700 and 800
Two or four inputs on dc and 24Vac powered versions can be configured as 10 bit, 0-10V analogue
Two 1kHz counter inputs on dc powered versions of the 500 and 700, (four 3/5kHz inputs on the 800)
Available as lower-cost versions without display or panel keys (part numbers ending in X), for applications where no user interaction is required, and where the unit will be programmed using software which is available separately
Units with displays and panel keys can be programmed directly, or by using the software noted above, they can also display user-configured messages (16 on the 500 and 700, and 32 on the 800) which include various data fields.
16 multi-function timers, 16 up/down counters, (32 of each of the 800) and four retentive process run hour counters
Can be combined with MFD-Titan displays/controllers
Dimensions: H 90mm x W 71.5mm x D 58mm (easy500)
Note
:
(Figures in brackets in onboard I/O and outputs columns are for transistor output types)
Eaton Easy 200, 400, 500, 700 and 800
Two or four inputs on dc and 24Vac powered versions can be configured as 10 bit, 0-10V analogue
Two 1kHz counter inputs on dc powered versions of the 500 and 700, (four 3/5kHz inputs on the 800)
Available as lower-cost versions without display or panel keys (part numbers ending in X), for applications where no user interaction is required, and where the unit will be programmed using software which is available separately
Units with displays and panel keys can be programmed directly, or by using the software noted above, they can also display user-configured messages (16 on the 500 and 700, and 32 on the 800) which include various data fields.
16 multi-function timers, 16 up/down counters, (32 of each of the 800) and four retentive process run hour counters
Can be combined with MFD-Titan displays/controllers
Dimensions: H 90mm x W 71.5mm x D 58mm (easy500)
H 90mm x W 71.5mm x D 58mm (easy 700//800)
The easy family of logic controllers is available with a choice features and options making it suitable for a wide variety of applications including small to medium-sized machine automation, HVAC, lighting and access control within buildings. The easy500 and 700 are enhanced versions of the easy 400 and 600. They offer many new features while retaining full backward compatibility and are available with 12Vdc, 24Vdc, 24Vac and 100-240Vac power supply/input voltage options for maximum user flexibility.
Digital I/O expansion and AS-i or Profibus DP network modules are available for easy600, 700, 800 and MFD-Titan controllers. However, as there is only one connector at the right-hand end of the controller, only one of these options may be implemented. This limitation does not extend to the easy-NET facility on the easy800 which is a completely separate feature, with its dedicated RJ45 connectors on the top of the controller. In other words, easy800 controllers can have their I/O expanded whilst also being networked with up to eight other easy800 or MFD-Titan controllers via the built-in easy-NET facility.
The easy family of logic controllers is available with a choice features and options making it suitable for a wide variety of applications including small to medium-sized machine automation, HVAC, lighting and access control within buildings. The easy500 and 700 are enhanced versions of the easy 400 and 600. They offer many new features while retaining full backward compatibility and are available with 12Vdc, 24Vdc, 24Vac and 100-240Vac power supply/input voltage options for maximum user flexibility.
Digital I/O expansion and AS-i or Profibus DP network modules are available for easy600, 700, 800 and MFD-Titan controllers. However, as there is only one connector at the right-hand end of the controller, only one of these options may be implemented. This limitation does not extend to the easy-NET facility on the easy800 which is a completely separate feature, with its dedicated RJ45 connectors on the top of the controller. In other words, easy800 controllers can have their I/O expanded whilst also being networked with up to eight other easy800 or MFD-Titan controllers via the built-in easy-NET facility.
Certifications
CSA C22.2 No. 142-M1987 certified
CE
EN
IEC
UL 508 approved
IP20 rated
CE
EN
IEC
UL 508 approved
IP20 rated
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | Easy 500 Series, Easy 700 Series |