Phoenix Contact, KGG-MSTB 2.5 Terminal Block Housing, 0 mm Pitch, 8 Way Straight
- RS Stock No.:
- 292-9470
- Mfr. Part No.:
- 1803921
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
PHP413.82
(exc. VAT)
PHP463.48
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | PHP413.82 |
| 50 - 199 | PHP399.34 |
| 200 + | PHP385.68 |
*price indicative
- RS Stock No.:
- 292-9470
- Mfr. Part No.:
- 1803921
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Terminal Block Housing | |
| Pitch | 0mm | |
| Mount Type | Cable | |
| For Use With | Cable Housing | |
| Orientation | Straight | |
| Width | 19.8 mm | |
| Series | KGG-MSTB 2.5 | |
| Housing Material | ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Terminal Block Housing | ||
Pitch 0mm | ||
Mount Type Cable | ||
For Use With Cable Housing | ||
Orientation Straight | ||
Width 19.8 mm | ||
Series KGG-MSTB 2.5 | ||
Housing Material ABS | ||
Standards/Approvals No | ||
Phoenix Contact KGG-MSTB Cable Housings
A range of green, ABS plug-in cable housings that consist of two snap-locking half-shells that can be manually fitted together
Features and Benefits
• Straight cable outlet for sequencing several cable housings
• Easier plug-in and disconnection processes
• Strain relief for the cables provided by cable binder or a clamp
• Full latching of both half shells of the cable housing
• UL94-HB Flammability
