Pollyboot PU Wellingtons S4 CI FO SRC
- RS Stock No.:
- 273-1520
- Mfr. Part No.:
- ALFA 502-45
- Manufacturer:
- Pollyboot
Price 1 Pair**
PHP2,969.62
(exc. VAT)
PHP3,325.97
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Pair(s) | Per Pair |
---|---|
1 + | PHP2,969.62 |
**price indicative
- RS Stock No.:
- 273-1520
- Mfr. Part No.:
- ALFA 502-45
- Manufacturer:
- Pollyboot
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m