Himalayan 5200 Black Composite Toe Capped Unisex Safety Trainer 5, EU 38 EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

PHP9,719.31

(exc. VAT)

PHP10,885.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,719.31

*price indicative

RS Stock No.:
270-6815
Mfr. Part No.:
5200-05
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

5200

Product Type

Safety Trainer

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Size US

6

Resistance Features

Slip Resistant

Midsole Material

Composite

Additional Safety Features

HRO

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Full Grain Leather

Slip Resistance Rating

SRA

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links