Micronics U1000MKII-HM Series Flow Meter 0.1m/s to 10 m/s

Subtotal (1 unit)*

PHP127,867.94

(exc. VAT)

PHP143,212.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from April 07, 2026
  • Plus 5 unit(s) shipping from April 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP127,867.94

*price indicative

RS Stock No.:
267-6383
Mfr. Part No.:
MC804-20001402
Manufacturer:
Micronics
Find similar products by selecting one or more attributes.
Select all

Brand

Micronics

Product Type

Flow Meter

Series

U1000MKII-HM

Standards/Approvals

CE

Maximum Flow Rate

10m/s

Minimum Flow Rate

0.1m/s

RoHS Status: Exempt

COO (Country of Origin):
GB
The Micronics ultrasonic clamp-on thermal, heat/energy meter that uses ultrasound to measure flow rate and PT100 temperature sensors to measure flow and return temperatures. The U1000MKII-HM displays energy rate and totalised energy with pulse output and communication options, so it can be used as a standalone meter or as an integral part of an aM&T or BEM’s system.

IP54 electronics enclosure

Pulse for volume flow and energy in kWh

Heat/energy metering in energy management or building services applications for LTHW or chilled water circuits

RS 267-6383 – MC804-20001402 – 20 bis 110mm inner diameter of tube - Modbus-System

RS 267-6385 – MC804-20001403 – 20 bis 110mm inner diameter of tube – M-Bus (Meter-Bus)-System

Related links