uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 14.5, EU 50 EN ISO 20345:2011
- RS Stock No.:
- 266-2867
- Mfr. Part No.:
- 6874250
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP13,368.43
(exc. VAT)
PHP14,972.64
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,368.43 |
*price indicative
- RS Stock No.:
- 266-2867
- Mfr. Part No.:
- 6874250
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 3 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 50 | |
| Size UK | 14.5 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | WRU | |
| Size US | 15.5 | |
| Resistance Features | Heat Resistant, Penetration Resistant, Slip Resistant | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 33 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 3 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 50 | ||
Size UK 14.5 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features WRU | ||
Size US 15.5 | ||
Resistance Features Heat Resistant, Penetration Resistant, Slip Resistant | ||
Midsole Material Non-Metallic | ||
Size JP/CN 33 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex 68742 boot is robust, modern and lightweight safety boot with extra-wide fit. The sole material is free from silicone, plasticiser and other paint wetting impairment substance. It is certified by uvex medicare for individual orthopaedic insoles.
Soft padding on dust tongue and collar
ESD safe
Dirt-resistant and easy lacing system
Extremely comfortable to wear
Related links
- uvex Uvex 3 Black EU 50 EN ISO 20345:2011
- uvex Uvex 1 Blue EU 50 EN ISO 20345:2011
- uvex Uvex 1 G2 Red EU 50 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 16, EU 52 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
