uvex Uvex 1 G2 Black, Red Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- RS Stock No.:
- 266-2822
- Mfr. Part No.:
- 6839238
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP11,870.24
(exc. VAT)
PHP13,294.67
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,870.24 |
*price indicative
- RS Stock No.:
- 266-2822
- Mfr. Part No.:
- 6839238
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 G2 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Red | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 6 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Size JP/CN | 24 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Sole Material | Thermoplastic Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Microvelour | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 G2 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Red | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 6 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Size JP/CN 24 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Sole Material Thermoplastic Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Microvelour | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex 68392 ultra lightweight S3 safety shoe is made from synthetic material, the sole material is free of silicone, plasticiser and other paint wetting impairment substance. It is certified with uvex medicare for individual, orthopaedic inlay soles.
Soft padding on dust tongue and collar
ESD safe
Suitable for people allergic to chrome
Related links
- uvex Uvex 1 G2 Black EU 41 EN ISO 20345:2011
- uvex Uvex 1 G2 Black EU 42 EN ISO 20345:2011
- uvex Uvex 1 G2 Black EU 51 EN ISO 20345:2011
- uvex Uvex 1 G2 Black EU 46 EN ISO 20345:2011
- uvex Uvex 1 G2 Black EU 52 EN ISO 20345:2011
- uvex Uvex 1 G2 Black EU 43 EN ISO 20345:2011
- uvex Uvex 1 G2 Black EU 44 EN ISO 20345:2011
- uvex Uvex 1 G2 Black EU 36 EN ISO 20345:2011
