V12 Footwear V2180 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

PHP11,957.66

(exc. VAT)

PHP13,392.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,957.66

*price indicative

RS Stock No.:
265-6378
Mfr. Part No.:
V2180/12
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Safety Boots

Series

V2180

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Resistance Features

Heat Resistant

Size JP/CN

30.5

Additional Safety Features

HRO, WR

Size US

13

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Sole Material

Rubber

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear is a waterproof and breathable safety boot constructed from water resistant black leather hide, featuring a scuff resistant toe and heel for durability. A patented metatarsal protection system including graphene enforced carbon fibre strap outperforms all other brands in metatarsal impact resistance. Advanced cushioning material safeguards ankles from impact. Lightweight and metal-free, it is built on the V12 comfort shape last and has an improved shock absorbing foot-bed for daylong comfort.

Ankles are protected with impact protection cushioning

Stay safe on slippery natural surfaces with the IGSTM sole

S3 waterproof leather with fully waterproof and breathable lining

Related links