V12 Footwear V2180 Black Composite Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011

Subtotal (1 pair)*

PHP10,303.24

(exc. VAT)

PHP11,539.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,303.24

*price indicative

RS Stock No.:
265-6376
Mfr. Part No.:
V2180/10.5
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

V2180

Product Type

Safety Boots

Gender

Unisex

Size EU

45

Size UK

10.5

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Resistance Features

Heat Resistant

Size US

11.5

Additional Safety Features

HRO, WR

Size JP/CN

29

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear is a waterproof and breathable safety boot constructed from water resistant black leather hide, featuring a scuff resistant toe and heel for durability. A patented metatarsal protection system including graphene enforced carbon fibre strap outperforms all other brands in metatarsal impact resistance. Advanced cushioning material safeguards ankles from impact. Lightweight and metal-free, it is built on the V12 comfort shape last and has an improved shock absorbing foot-bed for daylong comfort.

Ankles are protected with impact protection cushioning

Stay safe on slippery natural surfaces with the IGSTM sole

S3 waterproof leather with fully waterproof and breathable lining

Related links