V12 Footwear V2180 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 265-6371
- Mfr. Part No.:
- V2180/07
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP11,957.66
(exc. VAT)
PHP13,392.58
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,957.66 |
*price indicative
- RS Stock No.:
- 265-6371
- Mfr. Part No.:
- V2180/07
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V2180 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | HRO, WR | |
| Size JP/CN | 25.5 | |
| Size US | 8 | |
| Resistance Features | Heat Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V2180 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features HRO, WR | ||
Size JP/CN 25.5 | ||
Size US 8 | ||
Resistance Features Heat Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwear is a waterproof and breathable safety boot constructed from water resistant black leather hide, featuring a scuff resistant toe and heel for durability. A patented metatarsal protection system including graphene enforced carbon fibre strap outperforms all other brands in metatarsal impact resistance. Advanced cushioning material safeguards ankles from impact. Lightweight and metal-free, it is built on the V12 comfort shape last and has an improved shock absorbing foot-bed for daylong comfort.
Ankles are protected with impact protection cushioning
Stay safe on slippery natural surfaces with the IGSTM sole
S3 waterproof leather with fully waterproof and breathable lining
Related links
- V12 Footwear V2180 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- V12 Footwear V2180 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- V12 Footwear V2180 Black Composite Toe Capped Unisex Safety Boots 3, EU 35 EN ISO 20345:2011
- V12 Footwear V2180 Black Composite Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- V12 Footwear V2180 Black Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- V12 Footwear V2180 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- V12 Footwear V2180 Black Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- V12 Footwear V2180 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
