Bahco Slotted Screwdriver, 6.5 x 1.2 mm Tip, 125 mm Blade, 247 mm Overall
- RS Stock No.:
- 264-8648
- Mfr. Part No.:
- BE-8155
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP1,334.12
(exc. VAT)
PHP1,494.21
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 26 unit(s) shipping from January 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,334.12 |
*price indicative
- RS Stock No.:
- 264-8648
- Mfr. Part No.:
- BE-8155
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 1.2 x 6.5 mm | |
| Blade Length | 125 mm | |
| Overall Length | 247 mm | |
| Handle Material | Bi-material | |
| Blade Material | Alloy Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Slotted | ||
Tip Size 1.2 x 6.5 mm | ||
Blade Length 125 mm | ||
Overall Length 247 mm | ||
Handle Material Bi-material | ||
Blade Material Alloy Steel | ||
Blade Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Screwdrivers - Ergonomic
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Standards
DIN & ISO Standards
Related links
- Bahco Slotted Screwdriver 125 mm Blade, 247 mm Overall
- Bahco Slotted Screwdriver 125 mm Blade, 247 mm Overall
- Bahco Tamperproof Torx Screwdriver 125 mm Blade, 247 mm Overall
- Facom Slotted Screwdriver 125 mm Blade, 240 mm Overall
- RS PRO Slotted Screwdriver 125 mm Blade, 235 mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247 mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247 mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247 mm Overall

