Bahco Phillips; Pozidriv; Slotted Screwdriver Set, 6-Piece
- RS Stock No.:
- 264-3154
- Mfr. Part No.:
- BE-9886
- Manufacturer:
- Bahco
Bulk discount available
Subtotal (1 unit)*
PHP6,820.70
(exc. VAT)
PHP7,639.18
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 12 unit(s) shipping from January 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP6,820.70 |
| 5 + | PHP5,613.44 |
*price indicative
- RS Stock No.:
- 264-3154
- Mfr. Part No.:
- BE-9886
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips; Pozidriv; Slotted | |
| Tip Size | Slotted: 0.6 x 3.5 mm; 1 x 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips; Pozidriv; Slotted | ||
Tip Size Slotted: 0.6 x 3.5 mm; 1 x 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2 | ||
RoHS Status: Exempt
Bahco Screwdriver Set, Phillips / Pozidriv / Slotted Tip - BE-9886
This screwdriver set is a comprehensive toolkit for home use, featuring a 6-piece standard set designed for precision and comfort. Each screwdriver comes with specifically designed tips, including Phillips, Pozidriv, and Slotted types, ensuring versatility. The ergonomic design of the handles provides easy grip and optimal force transmission.
Features & Benefits
• Includes 6 screwdrivers for varied applications
• Black oxide tip enhances accuracy during use
• Colour-coded handles for easy tip identification
• Black oxide tip enhances accuracy during use
• Colour-coded handles for easy tip identification
Applications
• Used for electronics assembly and disassembly
• Suitable for precision tasks in the mechanical field
• Ideal for electrical installations and repairs
• Suitable for precision tasks in the mechanical field
• Ideal for electrical installations and repairs
Can it resist corrosion over time?
Yes, the chrome plating ensures long-lasting durability.
Is it easy to select the right screwdriver?
Yes, the colour-coded handles help in quick selection.
Related links
- Bahco Phillips; Pozidriv; Slotted Screwdriver Set, 6-Piece
- Bahco B219.026 Phillips; Pozidriv; Slotted Screwdriver Set, 6-Piece
- Wera Phillips; Pozidriv; Slotted Screwdriver Set, 6-Piece
- Bahco Phillips; Pozidriv; Slotted Insulated Screwdriver Set, 6-Piece
- Wiha Phillips; Pozidriv; Slotted Insulated Screwdriver Set, 6-Piece
- Bahco Pozidriv; Slotted Screwdriver Set, 6-Piece
- Bahco B219.016 Pozidriv; Slotted Screwdriver Set, 6-Piece
- RS PRO Pozidriv; Slotted Screwdriver Set, 6-Piece

