- RS Stock No.:
- 263-2700
- Mfr. Part No.:
- FLUKE 715
- Manufacturer:
- Fluke
1 In stock for delivery within 3 working days
Added
Price Each
PHP112,523.00
(exc. VAT)
PHP126,025.76
(inc. VAT)
Units | Per Unit |
1 + | PHP112,523.00 |
- RS Stock No.:
- 263-2700
- Mfr. Part No.:
- FLUKE 715
- Manufacturer:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
FLUKE Current and Voltage Calibrator, 600g Weight, 18h Battery Life - FLUKE 715
Make sure your processes measure up with this current and voltage calibrator from FLUKE. You can use it to gauge loop current up to 20mA and voltage signals up to 20V with 0.01% accuracy. The unit is easy to carry with you in the field as it has compact dimensions of just 52 (L) x 98 (W) x 201mm (H) and weighs only 600g. As it includes a protective holster and withstands a 1m drop, this is a smart option for use in challenging workplaces.
Features & Benefits
Removable battery door for fast battery replacement
EMI tolerance to give reliable readings in noisy electromagnetic environments
Dust and splash resistance for use in contaminated settings
EMI tolerance to give reliable readings in noisy electromagnetic environments
Dust and splash resistance for use in contaminated settings
Applications
Electrical maintenance
Scientific laboratories
Factory automation
Scientific laboratories
Factory automation
How is this current and voltage calibrator powered?
The product is powered by a standard 9V battery. This lightweight type provides a stable and convenient voltage level, making it suitable for powering this kind of portable device used for precision measurements. One battery typically delivers 18 hours of use at 12mA.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Voltage Measurement | 20V |
Absolute Maximum Current Measurement | 24mA |
Best Accuracy | ±0.015 % |
ATEX Approval | No |
Power Source | Battery |
Battery Type | 9 |
Dimensions | 52 x 98 x 201mm |
Weight | 600g |
Height | 201mm |
Length | 52mm |
Maximum Operating Temperature | +55°C |
Maximum Source Current | 24mA |
Model Number p | 715 |
Width | 98mm |
Minimum Operating Temperature | -10°C |
Safety Category Voltage | 30V |
Minimum Source Voltage | 0V |
Minimum Source Current | 0mA |
Maximum Source Voltage | 10V |