RS PRO Type Type T Exposed Junction Thermocouple 1 m Length, 1 mm Diameter, -75 °C → 250 °C Max

Subtotal (1 pack of 10 units)*

PHP6,621.64

(exc. VAT)

PHP7,416.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from August 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP662.164PHP6,621.64

*price indicative

Bag the Deal of the Season
RS Stock No.:
262-3198
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

Type T

Product Type

Exposed Junction Thermocouple

Probe Diameter

1mm

Probe Length

1m

Probe Material

Perfluoroalkoxy Alkane

Maximum Temperature Sensed

250°C

Terminal Type

Miniature flat Pin Plug

Cable Length

1m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB

RS PRO IEC Colour Coded Exposed Junction Miniature Thermocouple Connector (Type T)


A miniature type T thermocouple plug connector featuring polarised contacts and an exposed junction PFA twin-twisted wire well suited to test and measurement applications.;IEC colour coded and clearly marked with the polarity on the housing for easy and quick identification helping prevent accidental cross or disconnection.;The type T thermocouple is constructed from a robust rewireable Thermoplastic plug with a PFA insulated lead and is capable of operating at temperature range of -75 to +250°C for a hardwearing IEC thermocouple suitable for harsh industrial environments.;Supplied in packs of 10, for packs of 1 see RS PRO 123-6328

Features and Benefits


Features and Benefits;Type T thermocouple;Class 1 tolerance;IEC colour coded;Exposed junction;Conductor core/ strands of 1 x 0.315 mm;Lead length of 1m;PFA insulation;Miniature flat pin plug;Plug constructed from robust thermoplastic ;Able to withstand temperatures of 250°C;Ideal for test and measurement applications

Standards and Approvals: IEC-584-3

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:123-6328
Large Pack Size:262-3198