RS PRO Type K Exposed Junction Thermocouple 2 m Length, 1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 262-3191
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
PHP8,049.65
(exc. VAT)
PHP9,015.61
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 170 unit(s) shipping from March 23, 2026
- Plus 160 unit(s) shipping from April 13, 2026
- Plus 120 unit(s) shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP804.965 | PHP8,049.65 |
*price indicative
- RS Stock No.:
- 262-3191
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Diameter | 1 mm | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Polytetrafluoroethylene | |
| Terminal Type | Miniature Plug | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Diameter 1 mm | ||
Probe Length 2m | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Polytetrafluoroethylene | ||
Terminal Type Miniature Plug | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
RS PRO IEC Colour Coded Exposed Junction Miniature Thermocouple Connector (Type K)
A miniature type K thermocouple plug connector featuring polarised contacts and an exposed junction PTFE twin-twisted wire well suited to test and measurement applications.;IEC colour coded and clearly marked with the polarity on the housing for easy and quick identification helping prevent accidental cross or disconnection.;The type K thermocouple is constructed from a robust rewireable Thermoplastic plug with a PTFE insulated lead and is capable of operating at temperature range of -75 to +250°C for a hardwearing IEC thermocouple suitable for harsh industrial environments.;Supplied in packs of 10, for packs of 1 see RS PRO 110-4482
Features and Benefits
Type K thermocouple
Class 1 tolerance
IEC colour coded
Exposed junction
Conductor core/ strands of 1 x 0.2 mm
Lead length of 2m
PTFE insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of 250°C
Ideal for test and measurement applications
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:110-4482
Large Pack Size:262-3191
Large Pack Size:262-3191
Related links
- RS PRO Type K Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO XQ Calibrated Type K Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO XQ Calibrated Type K Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max


