Rockfall RF115 Black Composite Toe Capped Unisex Safety Boots RF115, EU RF115 EN ISO 20345:2011
- RS Stock No.:
- 260-5839
- Mfr. Part No.:
- RF115-08
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
PHP4,608.15
(exc. VAT)
PHP5,161.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 7 unit(s) shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,608.15 |
*price indicative
- RS Stock No.:
- 260-5839
- Mfr. Part No.:
- RF115-08
- Manufacturer:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | RF115 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | RF115 | |
| Size UK | RF115 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Shock Absorption | |
| Additional Safety Features | Oil Resistant | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series RF115 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU RF115 | ||
Size UK RF115 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Shock Absorption | ||
Additional Safety Features Oil Resistant | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall Safety Boots is a breathtakingly lightweight and highly appealing groundbreaking mid cut safety boot that has been designed to be sustainable to its core. It features recycled plastic bottle upper textiles, lining and lace materials providing outstanding comfort along with breathability and water repellent properties.
100% non-metallic construction
Anti-static
Oil resistant
Protective midsole
Protective toecap
Sustainable
Related links
- Rockfall RF115 Black Composite Toe Capped Unisex Safety Boots RF115, EU RF115 EN ISO 20345:2011
- Rockfall RF205 Brown Fibreglass Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Rockfall PM4008 Black Fibreglass Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- V12 Footwear Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Himalayan 5160 Black Composite Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- Jallatte JJV45 Black Composite Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
