Rockfall RF115 Black Composite Toe Capped Unisex Safety Boots RF115, EU RF115 EN ISO 20345:2011
- RS Stock No.:
- 260-5835
- Mfr. Part No.:
- RF115-04
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
PHP4,608.15
(exc. VAT)
PHP5,161.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,608.15 |
*price indicative
- RS Stock No.:
- 260-5835
- Mfr. Part No.:
- RF115-04
- Manufacturer:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | RF115 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | RF115 | |
| Size UK | RF115 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Oil Resistant | |
| Resistance Features | Shock Absorption | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series RF115 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU RF115 | ||
Size UK RF115 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features Oil Resistant | ||
Resistance Features Shock Absorption | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall Safety Boots is a breathtakingly lightweight and highly appealing groundbreaking mid cut safety boot that has been designed to be sustainable to its core. It features recycled plastic bottle upper textiles, lining and lace materials providing outstanding comfort along with breathability and water repellent properties.
100% non-metallic construction
Anti-static
Oil resistant
Protective midsole
Protective toecap
Sustainable
Related links
- Rockfall RF115 Black Composite Toe Capped Unisex Safety Boots RF115, EU RF115 EN ISO 20345:2011
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 4, EU 5 EN ISO 20345:2011
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots Texas - RF70, EU Texas - RF70 EN ISO 20345:2011 S3
- V12 Footwear V2180 Black Composite Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- V12 Footwear V1945 Grey EU 37 EN ISO 20345:2011
- V12 Footwear OCTANE IGS V1925 Black Composite Toe Capped Women's Safety Boots 4, EU 37 EN ISO 20345:2011
- V12 Footwear Rhino STS Black Composite Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
