Rockfall Black Non-Metallic Toe Capped Safety Boots 4, EU 37

Subtotal (1 pair)*

PHP7,196.43

(exc. VAT)

PHP8,060.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,196.43

*price indicative

RS Stock No.:
260-3117
Mfr. Part No.:
RF460-04
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Boots

Size EU

37

Size UK

4

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Non-Metallic

Resistance Features

Water Resistant, Oil Resistant

Size US

5

Standards/Approvals

No

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall Slate Boots are developed with specialist durability materials including FORCE10 components, an activ-tex waterproof membrane and unique dual foot bed system. The boots are non-metallic and comes with protective toecap and midsole. They are anti-static, fully waterproof and oil resistant.

Wide fitting

Cold insulation

SRC slip rated

Ladder grip

Related links