Rockfall Black Non-Metallic Toe Capped Safety Boots 3, EU 36
- RS Stock No.:
- 260-3116
- Mfr. Part No.:
- RF460-03
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
PHP7,285.39
(exc. VAT)
PHP8,159.64
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,285.39 |
*price indicative
- RS Stock No.:
- 260-3116
- Mfr. Part No.:
- RF460-03
- Manufacturer:
- Rockfall
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Size EU | 36 | |
| Size UK | 3 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Size US | 4 | |
| Resistance Features | Water Resistant, Oil Resistant | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Size EU 36 | ||
Size UK 3 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Size US 4 | ||
Resistance Features Water Resistant, Oil Resistant | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall Slate Boots are developed with specialist durability materials including FORCE10 components, an activ-tex waterproof membrane and unique dual foot bed system. The boots are non-metallic and comes with protective toecap and midsole. They are anti-static, fully waterproof and oil resistant.
Wide fitting
Cold insulation
SRC slip rated
Ladder grip
Related links
- Rockfall Black Non-Metallic Toe Capped Safety Boots 3, EU 4
- Rockfall Honey Non-Metallic Toe Capped Women's Safety Boots 3, EU 4
- Rockfall Black Non-Metallic Toe Capped Safety Boots 4, EU 5
- Rockfall Black Non-Metallic Toe Capped Safety Boots 5, EU 6
- Rockfall Black Fibreglass Toe Capped Safety Boots 3, EU 4
- Rockfall Black Non-Metallic Toe Capped Safety Boots 12, EU 13
- Rockfall Black Non-Metallic Toe Capped Safety Boots 9, EU 10
- Rockfall Black Non-Metallic Toe Capped Safety Boots 7, EU 8
