Rockfall Black Non-Metallic Toe Capped Safety Boots 13, EU 14
- RS Stock No.:
- 260-3115
- Mfr. Part No.:
- RF4500-13
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
PHP7,935.80
(exc. VAT)
PHP8,888.10
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,935.80 |
*price indicative
- RS Stock No.:
- 260-3115
- Mfr. Part No.:
- RF4500-13
- Manufacturer:
- Rockfall
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Size EU | 14 | |
| Size UK | 13 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Non-Metallic | |
| Resistance Features | Oil Resistant, Water Resistant | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Size EU 14 | ||
Size UK 13 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Non-Metallic | ||
Resistance Features Oil Resistant, Water Resistant | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall Titanium Boots are highly robust and developed with specialist durability materials including FORCE10 components, an activ-tex waterproof membrane, impact shield and R-Ten thread. The boots are non-metallic and comes with protective toecap and midsole. They are anti-static, fully waterproof and oil resistant.
Cold insulation
Zip fastening
Ladder grip
Internal digging plate
Related links
- Rockfall Black Non-Metallic Toe Capped Safety Boots 12, EU 13
- Rockfall Black Non-Metallic Toe Capped Safety Boots 9, EU 10
- Rockfall Black Non-Metallic Toe Capped Safety Boots 3, EU 4
- Rockfall Black Non-Metallic Toe Capped Safety Boots 7, EU 8
- Rockfall Black Non-Metallic Toe Capped Safety Boots 11, EU 12
- Rockfall Black Non-Metallic Toe Capped Safety Boots 6, EU 7
- Rockfall Black Non-Metallic Toe Capped Safety Boots 5, EU 6
- Rockfall Black Non-Metallic Toe Capped Safety Boots 8, EU 9
