Rockfall Black Non-Metallic Toe Capped Safety Boots 8, EU 42

Subtotal (1 pair)*

PHP8,835.94

(exc. VAT)

PHP9,896.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,835.94

*price indicative

RS Stock No.:
260-3109
Mfr. Part No.:
RF4500-08
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Boots

Size EU

42

Size UK

8

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Non-Metallic

Resistance Features

Water Resistant, Oil Resistant

Size US

9

Standards/Approvals

No

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall Titanium Boots are highly robust and developed with specialist durability materials including FORCE10 components, an activ-tex waterproof membrane, impact shield and R-Ten thread. The boots are non-metallic and comes with protective toecap and midsole. They are anti-static, fully waterproof and oil resistant.

Cold insulation

Zip fastening

Ladder grip

Internal digging plate

Related links