Rockfall Honey Non-Metallic Toe Capped Safety Boots 8, EU 9

Subtotal (1 pair)*

PHP5,501.63

(exc. VAT)

PHP6,161.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,501.63

*price indicative

RS Stock No.:
260-3097
Mfr. Part No.:
RF440C-08
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Boots

Size EU

9

Size UK

8

Colour

Honey

Closure Type

Lace Up

Safety Toe Type

Non-Metallic

Resistance Features

Water Resistant, Oil Resistant

Slip Resistance Rating

SRC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall Flint Boots are comfortable and lightweight and they are developed with specialist comfort materials including a shock absorbing dual density EVA nitrile rubber outsole and active-step PU anti-fatigue comfort foot bed. The boots are non-metallic and comes with protective toecap and midsole.

Anti-static

Water repellent

Oil resistant

SRC slip rated

Related links