Rockfall Honey Non-Metallic Toe Capped Safety Boots 7, EU 8
- RS Stock No.:
- 260-3096
- Mfr. Part No.:
- RF440C-07
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
PHP5,574.36
(exc. VAT)
PHP6,243.28
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 5 unit(s) shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,574.36 |
*price indicative
- RS Stock No.:
- 260-3096
- Mfr. Part No.:
- RF440C-07
- Manufacturer:
- Rockfall
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Size EU | 8 | |
| Size UK | 7 | |
| Closure Type | Lace Up | |
| Colour | Honey | |
| Safety Toe Type | Non-Metallic | |
| Resistance Features | Oil Resistant, Water Resistant | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Size EU 8 | ||
Size UK 7 | ||
Closure Type Lace Up | ||
Colour Honey | ||
Safety Toe Type Non-Metallic | ||
Resistance Features Oil Resistant, Water Resistant | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall Flint Boots are comfortable and lightweight and they are developed with specialist comfort materials including a shock absorbing dual density EVA nitrile rubber outsole and active-step PU anti-fatigue comfort foot bed. The boots are non-metallic and comes with protective toecap and midsole.
Anti-static
Water repellent
Oil resistant
SRC slip rated
Related links
- Rockfall Honey Non-Metallic Toe Capped Women's Safety Boots 7, EU 8
- Rockfall Honey Non-Metallic Toe Capped Safety Boots 8, EU 9
- Rockfall Honey Non-Metallic Toe Capped Safety Boots 9, EU 10
- Rockfall Honey Non-Metallic Toe Capped Safety Boots 12, EU 13
- Rockfall Honey Non-Metallic Toe Capped Safety Boots 6, EU 7
- Rockfall Honey Non-Metallic Toe Capped Safety Boots 10, EU 11
- Rockfall Honey Non-Metallic Toe Capped Safety Boots 11, EU 12
- Rockfall Black Non-Metallic Toe Capped Safety Boots 7, EU 8
