Rockfall Black Fibreglass Toe Capped Safety Boots 9, EU 10
- RS Stock No.:
- 260-3087
- Mfr. Part No.:
- RF120-09
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
PHP6,030.23
(exc. VAT)
PHP6,753.86
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,030.23 |
*price indicative
- RS Stock No.:
- 260-3087
- Mfr. Part No.:
- RF120-09
- Manufacturer:
- Rockfall
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Size EU | 10 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Fibreglass | |
| Resistance Features | Oil Resistant, Water Resistant | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Size EU 10 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Fibreglass | ||
Resistance Features Oil Resistant, Water Resistant | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall RF120 TeslaDRI is a breathtakingly lightweight and highly appealing ground-breaking midcut safety boot that has been designed to be sustainable to its core. It
features recycled plastic bottle upper, webbing and lace materials that are durability rated, including an activ-tex waterproof membrane that is breathable, tested for 8 hours and also contains 60 % recycled content. The boots are non-metallic and comes with protective toecap and midsole.
Ladder grip
SRC slip rated
ESD rated
Vegan friendly
Related links
- Rockfall Black Fibreglass Toe Capped Safety Boots 9, EU 43
- Rockfall Black Non-Metallic Toe Capped Safety Boots 9, EU 10
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2011
- Rockfall TC340 Black Fibreglass Toe Capped Safety Boots 9, EU 43
- Rockfall Black Steel Toe Capped Safety Boots 9, EU 43
- Rockfall Black Fibreglass Toe Capped Safety Boots 8, EU 9
- Goliath Tesladri Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Rockfall Black Fibreglass Toe Capped Safety Boots 12, EU 13
