Rockfall Black Fibreglass Toe Capped Safety Boots 7, EU 8

Subtotal (1 pair)*

PHP6,030.23

(exc. VAT)

PHP6,753.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,030.23

*price indicative

RS Stock No.:
260-3085
Mfr. Part No.:
RF120-07
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Boots

Size EU

8

Size UK

7

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Fibreglass

Resistance Features

Oil Resistant, Water Resistant

Standards/Approvals

No

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall RF120 TeslaDRI is a breathtakingly lightweight and highly appealing ground-breaking midcut safety boot that has been designed to be sustainable to its core. It

features recycled plastic bottle upper, webbing and lace materials that are durability rated, including an activ-tex waterproof membrane that is breathable, tested for 8 hours and also contains 60 % recycled content. The boots are non-metallic and comes with protective toecap and midsole.

Ladder grip

SRC slip rated

ESD rated

Vegan friendly

Related links