Weller Hot Air Nozzle for use with WP1 Gas Soldering Iron

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-4644
Mfr. Part No.:
T0051639099
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Desoldering Tool Type

Hot Air Nozzle

Model Number

91 01 52

Type

Hot Air

Nozzle Size

4.7mm

For Use With

WP1 Gas Soldering Iron

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Three-function piezo gas iron WP 1


Compact and easy to hold, this gas iron has two functions: soldering iron and hot air.
Economical and featuring many other benefits: piezo lighting, adjustable temperature of up to 650 °C, easy to replace bits.
Supplied with a 1 mm soldering bit, protective cap and instructions.


Gas - Weller

Related links