Hard Yakka Black, Wheat, Olive, Oak TPU Toe Capped Men's Safety Boots 14, EU 49 AS 2210.3:2019

Subtotal (1 pair)*

PHP8,335.24

(exc. VAT)

PHP9,335.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +PHP8,335.24

*price indicative

RS Stock No.:
253-4969
Mfr. Part No.:
Y60328
Manufacturer:
Hard Yakka
Find similar products by selecting one or more attributes.
Select all

Brand

Hard Yakka

Product Type

Safety Boots

Gender

Men

Size EU

49

Size UK

14

Colour

Black, Wheat, Olive, Oak

Closure Type

10 Gauge YKK Coil Zip

Safety Toe Type

TPU

Size US

15

Additional Safety Features

Puncture Resistant, Anti-Microbial, Neoprene Hoodie

Size JP/CN

31.5

Resistance Features

Abrasion Resistant

Midsole Material

Phylon

Safety Rating EN ISO 20345

Yes

Standards/Approvals

AS 2210.3:2019

Upper Material

Polyurethane, Memory Foam, Lining: Post Consumer Plastic Bottles

RoHS Status: Exempt

COO (Country of Origin):
CN
The Hard Yakka Y60328 series side zip boot. They have made up from Recycled TPU toe bump and heel stabilizer certified by the Global Recycled Standard. Ideal they are used for light industrial, warehousing, transport, construction & general purpose.

Puncture resistant plate

Abrasion Resistant Scuff Cap

Recycled TPU toe bump

Related links