Hard Yakka Wheat, Olive, Oak, Black TPU Toe Capped Men's Safety Boots 13, EU 48 AS 2210.3:2019

Subtotal (1 pair)*

PHP8,551.22

(exc. VAT)

PHP9,577.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from March 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,551.22

*price indicative

RS Stock No.:
253-4968
Mfr. Part No.:
Y60328
Manufacturer:
Hard Yakka
Find similar products by selecting one or more attributes.
Select all

Brand

Hard Yakka

Product Type

Safety Boots

Gender

Men

Size EU

48

Size UK

13

Colour

Wheat, Olive, Oak, Black

Closure Type

10 Gauge YKK Coil Zip

Safety Toe Type

TPU

Midsole Material

Phylon

Additional Safety Features

Shock Absorbent, Puncture Resistant, Anti-Microbial, Abrasion Resistant

Size US

14

Size JP/CN

30.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

AS 2210.3:2019

Upper Material

Lining: Post Consumer Plastic Bottles

RoHS Status: Exempt

COO (Country of Origin):
CN
The Hard Yakka Y60328 series side zip boot. They have made up from Recycled TPU toe bump and heel stabilizer certified by the Global Recycled Standard. Ideal they are used for light industrial, warehousing, transport, construction & general purpose.

Puncture resistant plate

Abrasion Resistant Scuff Cap

Recycled TPU toe bump

Related links