Hard Yakka Olive, Black, Oak, Wheat TPU Toe Capped Men's Safety Boots 8, EU 42 AS 2210.3:2019, EN ISO 20345:2011

Subtotal (1 pair)*

PHP10,070.61

(exc. VAT)

PHP11,279.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,070.61

*price indicative

RS Stock No.:
253-4962
Mfr. Part No.:
Y60328
Manufacturer:
Hard Yakka
Find similar products by selecting one or more attributes.
Select all

Brand

Hard Yakka

Product Type

Safety Boots

Gender

Men

Size EU

42

Size UK

8

Colour

Olive, Black, Oak, Wheat

Closure Type

10 Gauge YKK Coil Zip

Safety Toe Type

TPU

Size US

9

Midsole Material

Phylon

Size JP/CN

26

Additional Safety Features

Abrasion Resistant, Anti-Microbial, Puncture Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

AS 2210.3:2019, EN ISO 20345:2011

Upper Material

Neoprene Hoodie

RoHS Status: Exempt

COO (Country of Origin):
CN
The Hard Yakka Y60328 series side zip boot. They have made up from Recycled TPU toe bump and heel stabilizer certified by the Global Recycled Standard. Ideal they are used for light industrial, warehousing, transport, construction & general purpose.

Puncture resistant plate

Abrasion Resistant Scuff Cap

Recycled TPU toe bump

Related links