Hard Yakka Y60328 Black, Oak, Olive, Wheat TPU Toe Capped Men's Safety Boots 7, EU 41 AS 2210.3:2019
- RS Stock No.:
- 253-4961
- Mfr. Part No.:
- Y60328
- Manufacturer:
- Hard Yakka
Subtotal (1 pair)*
PHP11,077.67
(exc. VAT)
PHP12,406.99
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,077.67 |
*price indicative
- RS Stock No.:
- 253-4961
- Mfr. Part No.:
- Y60328
- Manufacturer:
- Hard Yakka
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hard Yakka | |
| Series | Y60328 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black, Oak, Olive, Wheat | |
| Safety Toe Type | TPU | |
| Midsole Material | Phylon | |
| Resistance Features | Puncture Resistant, Abrasion Resistant | |
| Size JP/CN | 25.5 | |
| Additional Safety Features | Abrasion Resistant, Anti-Microbial, Neoprene Hoodie, Oil Resistant, Puncture Resistant, Recycled Thermoplastic Polyurethane Toe Bump and Heel Stabiliser, Zip Hold & Anti-Rub Protection | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | AS 2210.3:2019 | |
| Select all | ||
|---|---|---|
Brand Hard Yakka | ||
Series Y60328 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black, Oak, Olive, Wheat | ||
Safety Toe Type TPU | ||
Midsole Material Phylon | ||
Resistance Features Puncture Resistant, Abrasion Resistant | ||
Size JP/CN 25.5 | ||
Additional Safety Features Abrasion Resistant, Anti-Microbial, Neoprene Hoodie, Oil Resistant, Puncture Resistant, Recycled Thermoplastic Polyurethane Toe Bump and Heel Stabiliser, Zip Hold & Anti-Rub Protection | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals AS 2210.3:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Hard Yakka Y60328 series side zip boot. They have made up from Recycled TPU toe bump and heel stabilizer certified by the Global Recycled Standard. Ideal they are used for light industrial, warehousing, transport, construction & general purpose.
Puncture resistant plate
Abrasion Resistant Scuff Cap
Recycled TPU toe bump
