Hard Yakka 3056 PR Black, Olive, Wheat TPU Toe Capped Men's Safety Boots 6.5, EU 40
- RS Stock No.:
- 253-4960
- Mfr. Part No.:
- Y60328
- Manufacturer:
- Hard Yakka
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-4960
- Mfr. Part No.:
- Y60328
- Manufacturer:
- Hard Yakka
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hard Yakka | |
| Series | 3056 PR | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Closure Type | 10 Gauge YKK Coil Zip | |
| Colour | Black, Olive, Wheat | |
| Safety Toe Type | TPU | |
| Midsole Material | Phylon | |
| Resistance Features | Abrasion Resistant, Anti-Rub, Penetration Resistant, Puncture Resistant, Slip Resistant, Water Resistant | |
| Size US | 7.5 | |
| Size JP/CN | 25 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Sole Material | Memory Foam, Polyurethane | |
| Select all | ||
|---|---|---|
Brand Hard Yakka | ||
Series 3056 PR | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 40 | ||
Size UK 6.5 | ||
Closure Type 10 Gauge YKK Coil Zip | ||
Colour Black, Olive, Wheat | ||
Safety Toe Type TPU | ||
Midsole Material Phylon | ||
Resistance Features Abrasion Resistant, Anti-Rub, Penetration Resistant, Puncture Resistant, Slip Resistant, Water Resistant | ||
Size US 7.5 | ||
Size JP/CN 25 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
Sole Material Memory Foam, Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Hard Yakka Y60328 series side zip boot. They have made up from Recycled TPU toe bump and heel stabilizer certified by the Global Recycled Standard. Ideal they are used for light industrial, warehousing, transport, construction & general purpose.
Puncture resistant plate
Abrasion Resistant Scuff Cap
Recycled TPU toe bump
