Hard Yakka Black, Wheat, Olive, Oak TPU Toe Capped Men's Safety Boots 6, EU 39 AS 2210.3:2019, EN ISO 20345:2011
- RS Stock No.:
- 253-4959
- Mfr. Part No.:
- Y60328
- Manufacturer:
- Hard Yakka
Subtotal (1 pair)*
PHP10,070.61
(exc. VAT)
PHP11,279.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,070.61 |
*price indicative
- RS Stock No.:
- 253-4959
- Mfr. Part No.:
- Y60328
- Manufacturer:
- Hard Yakka
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hard Yakka | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black, Wheat, Olive, Oak | |
| Closure Type | 10 Gauge YKK Coil Zip | |
| Safety Toe Type | TPU | |
| Additional Safety Features | Abrasion Resistant, Neoprene Hoodie, Puncture Resistant, Recycled Thermoplastic Polyurethane Toe Bump and Heel Stabiliser | |
| Midsole Material | Phylon | |
| Size JP/CN | 24.5 | |
| Size US | 7 | |
| Resistance Features | Anti-Microbial | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Lining: Post Consumer Plastic Bottles | |
| Standards/Approvals | AS 2210.3:2019, EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Hard Yakka | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black, Wheat, Olive, Oak | ||
Closure Type 10 Gauge YKK Coil Zip | ||
Safety Toe Type TPU | ||
Additional Safety Features Abrasion Resistant, Neoprene Hoodie, Puncture Resistant, Recycled Thermoplastic Polyurethane Toe Bump and Heel Stabiliser | ||
Midsole Material Phylon | ||
Size JP/CN 24.5 | ||
Size US 7 | ||
Resistance Features Anti-Microbial | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Lining: Post Consumer Plastic Bottles | ||
Standards/Approvals AS 2210.3:2019, EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Hard Yakka Y60328 series side zip boot. They have made up from Recycled TPU toe bump and heel stabilizer certified by the Global Recycled Standard. Ideal they are used for light industrial, warehousing, transport, construction & general purpose.
Puncture resistant plate
Abrasion Resistant Scuff Cap
Recycled TPU toe bump
Related links
- Hard Yakka Black Olive EU 49 AS 2210.3:2019
- Hard Yakka Black Olive EU 43 AS 2210.3:2019, EN ISO 20345:2011 S1 P
- Hard Yakka Wheat Oak EU 43 AS 2210.3:2019, EN ISO 20345:2011
- Hard Yakka Black Olive EU 39 AS 2210.3:2019, EN ISO 20345:2011
- Hard Yakka Black Olive EU 49 AS 2210.3:2019, EN ISO 20345:2011
- Hard Yakka Black Olive EU 45 AS 2210.3:2019, EN ISO 20345:2011
- Hard Yakka Black Olive EU 44 AS 2210.3:2019, EN ISO 20345:2011 S1 P
- Hard Yakka Y60328 Wheat Oak EU 46 AS 2210.3:2019
