Hard Yakka Black, Oak, Olive, Wheat TPU Toe Capped Men's Safety Boots 14, EU 49 AS 2210.3:2019, EN ISO 20345:2011
- RS Stock No.:
- 253-4958
- Mfr. Part No.:
- Y60327
- Manufacturer:
- Hard Yakka
Subtotal (1 pair)*
PHP10,070.61
(exc. VAT)
PHP11,279.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,070.61 |
*price indicative
- RS Stock No.:
- 253-4958
- Mfr. Part No.:
- Y60327
- Manufacturer:
- Hard Yakka
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hard Yakka | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Black, Oak, Olive, Wheat | |
| Closure Type | 10 Gauge YKK Coil Zip | |
| Safety Toe Type | TPU | |
| Size US | 15 | |
| Size JP/CN | 31.5 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant | |
| Midsole Material | Phylon | |
| Additional Safety Features | Abrasion Resistant, Anti-Microbial, Memory Foam Footbed with ERP Pod, Neoprene Hoodie, Oil Resistant, Puncture Resistant, Recycled Thermoplastic Polyurethane Toe Bump and Heel Stabiliser, Shock Absorbent | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | AS 2210.3:2019, EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Hard Yakka | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Black, Oak, Olive, Wheat | ||
Closure Type 10 Gauge YKK Coil Zip | ||
Safety Toe Type TPU | ||
Size US 15 | ||
Size JP/CN 31.5 | ||
Resistance Features Abrasion Resistant, Puncture Resistant | ||
Midsole Material Phylon | ||
Additional Safety Features Abrasion Resistant, Anti-Microbial, Memory Foam Footbed with ERP Pod, Neoprene Hoodie, Oil Resistant, Puncture Resistant, Recycled Thermoplastic Polyurethane Toe Bump and Heel Stabiliser, Shock Absorbent | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals AS 2210.3:2019, EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Hard Yakka Y60327 series side zip boot is made up from recycled TPU toe bump and heel stabilizer certified by the global recycled standard. It is used for light industrial, warehousing, transport, construction & general purpose.
Puncture resistant plate
Abrasion Resistant Scuff Cap
Recycled TPU toe bump
Related links
- Hard Yakka Black Olive EU 39 AS 2210.3:2019, EN ISO 20345:2011
- Hard Yakka Black Olive EU 45 AS 2210.3:2019, EN ISO 20345:2011
- Hard Yakka Black Olive EU 44 AS 2210.3:2019, EN ISO 20345:2011 S1 P
- Hard Yakka Black Olive EU 43 AS 2210.3:2019, EN ISO 20345:2011 S1 P
- Hard Yakka Black Olive EU 42 AS 2210.3:2019
- Hard Yakka Black Olive EU 48 EN ISO 20345:2011 S1 P SRC HRO FO, AS
- Hard Yakka Olive Oak EU 42 AS 2210.3:2019, EN ISO 20345:2011
- Hard Yakka Black Olive EU 39 AS 2210.3:2019, EN ISO 20345:2011
