Hard Yakka 3056 PR Olive, Black, Wheat TPU Toe Capped Men's Safety Boots 12, EU 47

Subtotal (1 pair)*

PHP10,070.61

(exc. VAT)

PHP11,279.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,070.61

*price indicative

RS Stock No.:
253-4956
Mfr. Part No.:
Y60327
Manufacturer:
Hard Yakka
Find similar products by selecting one or more attributes.
Select all

Brand

Hard Yakka

Product Type

Safety Boots

Series

3056 PR

Gender

Men

Size EU

47

Size UK

12

Closure Type

Side Zip

Colour

Olive, Black, Wheat

Safety Toe Type

TPU

Resistance Features

Abrasion Resistant, Anti-Rub, Penetration Resistant, Puncture Resistant, Slip Resistant, Water Resistant

Midsole Material

Phylon

Size US

13

Size JP/CN

29.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Sole Material

Memory Foam, Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Hard Yakka Y60327 series side zip boot is made up from recycled TPU toe bump and heel stabilizer certified by the global recycled standard. It is used for light industrial, warehousing, transport, construction & general purpose.

Puncture resistant plate

Abrasion Resistant Scuff Cap

Recycled TPU toe bump

Related links