Hard Yakka Y60327 Wheat, Olive, Oak, Black TPU Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2011, AS 2210.3:2019

Subtotal (1 pair)*

PHP10,070.61

(exc. VAT)

PHP11,279.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from March 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,070.61

*price indicative

RS Stock No.:
253-4955
Mfr. Part No.:
Y60327
Manufacturer:
Hard Yakka
Find similar products by selecting one or more attributes.
Select all

Brand

Hard Yakka

Product Type

Safety Boots

Series

Y60327

Gender

Men

Size EU

46

Size UK

11

Colour

Wheat, Olive, Oak, Black

Safety Toe Type

TPU

Additional Safety Features

Recycled Thermoplastic Polyurethane Toe Bump and Heel Stabiliser, Neoprene Hoodie, Memory Foam Footbed with ERP Pod, Anti-Microbial, Abrasion Resistant, Shock Absorbent, Puncture Resistant, Oil Resistant

Size JP/CN

29

Size US

12

Midsole Material

Phylon

Resistance Features

Abrasion Resistant, Puncture Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011, AS 2210.3:2019

RoHS Status: Exempt

COO (Country of Origin):
CN
The Hard Yakka Y60327 series side zip boot is made up from recycled TPU toe bump and heel stabilizer certified by the global recycled standard. It is used for light industrial, warehousing, transport, construction & general purpose.

Puncture resistant plate

Abrasion Resistant Scuff Cap

Recycled TPU toe bump

Related links