Hard Yakka Black, Oak, Olive, Wheat TPU Toe Capped Men's Safety Boots 8, EU 42 AS 2210.3:2019
- RS Stock No.:
- 253-4951
- Mfr. Part No.:
- Y60327
- Manufacturer:
- Hard Yakka
Subtotal (1 pair)*
PHP6,561.22
(exc. VAT)
PHP7,348.57
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,561.22 |
*price indicative
- RS Stock No.:
- 253-4951
- Mfr. Part No.:
- Y60327
- Manufacturer:
- Hard Yakka
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hard Yakka | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | 10 Gauge YKK Coil Zip | |
| Colour | Black, Oak, Olive, Wheat | |
| Safety Toe Type | TPU | |
| Midsole Material | Phylon | |
| Size US | 9 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant | |
| Additional Safety Features | Anti-Microbial, Neoprene Hoodie | |
| Size JP/CN | 26 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | AS 2210.3:2019 | |
| Upper Material | Lining: Post Consumer Plastic Bottles | |
| Select all | ||
|---|---|---|
Brand Hard Yakka | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type 10 Gauge YKK Coil Zip | ||
Colour Black, Oak, Olive, Wheat | ||
Safety Toe Type TPU | ||
Midsole Material Phylon | ||
Size US 9 | ||
Resistance Features Abrasion Resistant, Puncture Resistant | ||
Additional Safety Features Anti-Microbial, Neoprene Hoodie | ||
Size JP/CN 26 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals AS 2210.3:2019 | ||
Upper Material Lining: Post Consumer Plastic Bottles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Hard Yakka Y60327 series side zip boot is made up from recycled TPU toe bump and heel stabilizer certified by the global recycled standard. It is used for light industrial, warehousing, transport, construction & general purpose.
Puncture resistant plate
Abrasion Resistant Scuff Cap
Recycled TPU toe bump
Related links
- Hard Yakka Black Olive EU 39 AS 2210.3:2019, EN ISO 20345:2011
- Hard Yakka Black Olive EU 49 AS 2210.3:2019, EN ISO 20345:2011
- Hard Yakka Black Olive EU 45 AS 2210.3:2019, EN ISO 20345:2011
- Hard Yakka Black Olive EU 44 AS 2210.3:2019, EN ISO 20345:2011 S1 P
- Hard Yakka Black Olive EU 43 AS 2210.3:2019, EN ISO 20345:2011 S1 P
- Hard Yakka Black Olive EU 48 EN ISO 20345:2011 S1 P SRC HRO FO, AS
- Hard Yakka Y60328 Black Olive EU 41 AS 2210.3:2019
- Hard Yakka Oak Olive EU 47 AS 2210.3:2019
