Hard Yakka Wheat, Olive, Oak, Black TPU Toe Capped Men's Safety Boots 7, EU 41 AS 2210.3:2019
- RS Stock No.:
- 253-4950
- Mfr. Part No.:
- Y60327
- Manufacturer:
- Hard Yakka
Subtotal (1 pair)*
PHP8,335.24
(exc. VAT)
PHP9,335.47
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,335.24 |
*price indicative
- RS Stock No.:
- 253-4950
- Mfr. Part No.:
- Y60327
- Manufacturer:
- Hard Yakka
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hard Yakka | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | 10 Gauge YKK Coil Zip | |
| Colour | Wheat, Olive, Oak, Black | |
| Safety Toe Type | TPU | |
| Additional Safety Features | Puncture Resistant, Abrasion Resistant | |
| Size US | 8 | |
| Midsole Material | Phylon | |
| Size JP/CN | 25.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Polyurethane, Neoprene Hoodie, Memory Foam | |
| Standards/Approvals | AS 2210.3:2019 | |
| Select all | ||
|---|---|---|
Brand Hard Yakka | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type 10 Gauge YKK Coil Zip | ||
Colour Wheat, Olive, Oak, Black | ||
Safety Toe Type TPU | ||
Additional Safety Features Puncture Resistant, Abrasion Resistant | ||
Size US 8 | ||
Midsole Material Phylon | ||
Size JP/CN 25.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Polyurethane, Neoprene Hoodie, Memory Foam | ||
Standards/Approvals AS 2210.3:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Hard Yakka Y60327 series side zip boot is made up from recycled TPU toe bump and heel stabilizer certified by the global recycled standard. It is used for light industrial, warehousing, transport, construction & general purpose.
Puncture resistant plate
Abrasion Resistant Scuff Cap
Recycled TPU toe bump
Related links
- Hard Yakka Wheat Oak EU 43 AS 2210.3:2019, EN ISO 20345:2011
- Hard Yakka Wheat Oak EU 48 AS 2210.3:2019
- Hard Yakka Y60327 Wheat Oak EU 40 AS 2210.3:2019
- Hard Yakka Y60327 Wheat Oak EU 46 EN ISO 20345:2011, AS 2210.3:2019
- Hard Yakka Y60328 Wheat Oak EU 46 AS 2210.3:2019
- Hard Yakka Y60328 Olive Oak EU 44 AS 2210.3:2019
- Hard Yakka Black Olive EU 49 AS 2210.3:2019
- Hard Yakka Black Olive EU 39 AS 2210.3:2019, EN ISO 20345:2011
