Hard Yakka Black, Oak, Olive, Wheat TPU Toe Capped Men's Safety Boots 6, EU 39 AS 2210.3:2019, EN ISO 20345:2011

Subtotal (1 pair)*

PHP8,960.08

(exc. VAT)

PHP10,035.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,960.08

*price indicative

RS Stock No.:
253-4948
Mfr. Part No.:
Y60327
Manufacturer:
Hard Yakka
Find similar products by selecting one or more attributes.
Select all

Brand

Hard Yakka

Product Type

Safety Boots

Gender

Men

Size EU

39

Size UK

6

Closure Type

10 Gauge YKK Coil Zip

Colour

Black, Oak, Olive, Wheat

Safety Toe Type

TPU

Resistance Features

Abrasion Resistant, Puncture Resistant, Shock Resistant

Size US

7

Size JP/CN

24.5

Additional Safety Features

Abrasion Resistant, Anti-Microbial, Neoprene Hoodie, Puncture Resistant, Shock Absorbent

Midsole Material

Phylon

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Lining: Post Consumer Plastic Bottles

Standards/Approvals

AS 2210.3:2019, EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Hard Yakka Y60327 series side zip boot is made up from recycled TPU toe bump and heel stabilizer certified by the global recycled standard. It is used for light industrial, warehousing, transport, construction & general purpose.

Puncture resistant plate

Abrasion Resistant Scuff Cap

Recycled TPU toe bump

Related links