Timberland Composite Toe Capped Men's Safety Boots 7, EU 41 UKCA, CE ISO 20345:2011

Subtotal (1 pair)*

PHP12,715.81

(exc. VAT)

PHP14,241.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,715.81

*price indicative

RS Stock No.:
253-4934
Mfr. Part No.:
TB0A2DCD214
Manufacturer:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Product Type

Safety Boots

Gender

Men

Size EU

41

Size UK

7

Safety Toe Type

Composite

Midsole Material

Composite

Resistance Features

Slip Resistant, Oil Resistant, Heat Resistant, Abrasion Resistant

Size JP/CN

25.5

Size US

8

Upper Material

Leather

Standards/Approvals

UKCA, CE ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
BD
The Timberland TB0A2DC series consist of composite safety toe boots. They have premium leather upper with lightweight and abrasion resistant, all weather TPU outsole.

Fiberglass shank

Non metallic puncture plate

Durable

Related links